NDK 16 MHz Crystal ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$4.68

(exc. GST)

$5.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$4.68-
25 - 99$4.533%
100 +$4.337%

*price indicative

RS Stock No.:
753-7348
Mfr. Part No.:
NX3225SA-16.000000MHZ-STD-CSR-3
Brand:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Standard Frequency

16MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

8pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

550μm

Frequency Tolerance

±15 ppm

Frequency Stability

±15 x 10^-6 ppm

Minimum Operating Temperature

-10°C

Series Resistance

80Ω

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Series

NX

Automotive Standard

No

NX3225SA Automotive


Crystals 3.2x2.5mm Ceramic case


  • RS Stock No. 1847987
  • Mfr. Part No. NX3225SA-20.000M-STD-CRS-2
Each (In a Pack of 5)
$1.472
  • RS Stock No. 7537574
  • Mfr. Part No. NX3225SA 12MHZ AT-W-STD-CRS-2
Each (On a Reel of 1000)
$0.678
  • RS Stock No. 1847815
  • Mfr. Part No. NX3225SA-24.000MHZ-STD-CSR-1
Each (In a Pack of 5)
$1.258
  • RS Stock No. 1847820
  • Mfr. Part No. NX3225SA-12MHZ-STD-CSR-3
Each (In a Pack of 5)
$1.214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy