Euroquartz 14.7456 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.83

(exc. GST)

$0.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 399 unit(s) ready to ship from another location
  • Plus 1,071 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$0.83
25 - 99$0.81
100 - 249$0.79
250 - 499$0.77
500 +$0.75

*price indicative

Packaging Options:
RS Stock No.:
693-8816
Mfr. Part No.:
14.7456MHz HC49/4H/30/50/-40+85/18pF/ATF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

14.7456MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Pin Count

2

Length

10.77mm

Width

4.34mm

Height

3.5mm

Frequency Tolerance

±30 ppm

Frequency Stability

±3 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

HC49/4H Euroquartz


Crystals Through Hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy