Euroquartz 25 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$0.70

(exc. GST)

$0.77

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 49$0.70-
50 - 99$0.674%
100 - 499$0.665%
500 +$0.639%

*price indicative

Packaging Options:
RS Stock No.:
693-8831
Mfr. Part No.:
25.000MHz HC49/4H/30/50/-40+85/18pF/ATF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Product Type

Crystal

Standard Frequency

25MHz

Mount Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Pin Count

2

Length

10.77mm

Width

4.34mm

Height

3.5mm

Frequency Tolerance

±30 ppm

Frequency Stability

±3 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

HC49/4H Euroquartz


Crystals Through Hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy