Euroquartz 7.3728 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm

This image is representative of the product range

Subtotal (1 unit)*

$0.37

(exc. GST)

$0.41

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 9 left, ready to ship
  • Final 1 unit(s) shipping from 23 November 2026
Units
Per unit
1 +$0.37

*price indicative

Packaging Options:
RS Stock No.:
693-8784
Mfr. Part No.:
7.3728MHz HC49/4H/30/50/-40+85/18pF/ATF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Product Type

Crystal

Standard Frequency

7.3728MHz

Mount Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Pin Count

2

Length

10.77mm

Width

4.34mm

Height

3.5mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±3 ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Series

HC49/4H

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

HC49/4H Euroquartz


Crystals Through Hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy