AKER 13 MHz Crystal ±10 ppm SMD 4-Pin 750 μm 3.2 mm 2.5mm
- RS Stock No.:
- 671-9577
- Mfr. Part No.:
- C3E-13.000-12-1010-X
- Brand:
- AKER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-9577
- Mfr. Part No.:
- C3E-13.000-12-1010-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 13 MHz | |
| Product Type | Crystal | |
| Frequency Tolerance | ±10 ppm | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Height | 750 μm | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Frequency Stability | ±10 ppm | |
| Load Capacitance | 12 pF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series Resistance | 100 Ω | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 13 MHz | ||
Product Type Crystal | ||
Frequency Tolerance ±10 ppm | ||
Package Type SMD | ||
Pin Count 4 | ||
Height 750 μm | ||
Length 3.2 mm | ||
Width 2.5 mm | ||
Frequency Stability ±10 ppm | ||
Load Capacitance 12 pF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series Resistance 100 Ω | ||
- COO (Country of Origin):
- TW
C3E Microprocessor Crystal Unit
From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.
Crystals 3.2x2.5mm Ceramic case
- RS Stock No. 9047531
- Mfr. Part No. X1E000021013112
Each (In a Bag of 5)
$4.04
- RS Stock No. 9047566P
- Mfr. Part No. X1E000021058112
Each (Supplied on a Reel)
$2.744
- RS Stock No. 9047578P
- Mfr. Part No. X1E000021080512
Each (Supplied on a Reel)
$3.346
- RS Stock No. 9047566
- Mfr. Part No. X1E000021058112
Each (In a Bag of 5)
$2.744
Related links
- AKER 26 MHz Crystal ±10 ppm SMD 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 12 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 13.56 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 26 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 20 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 25 MHz Crystal ±30 ppm SMD 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 40MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm









