AKER 8 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- RS Stock No.:
- 173-4504
- Mfr. Part No.:
- C7S-8.000-12-3030-X
- Brand:
- AKER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,352.00
(exc. GST)
$1,487.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $1.352 | $1,352.00 |
| 5000 + | $1.217 | $1,217.00 |
*price indicative
- RS Stock No.:
- 173-4504
- Mfr. Part No.:
- C7S-8.000-12-3030-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.1mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 110Ω | |
| Standards/Approvals | RoHS | |
| Series | C7S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 8MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.1mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 110Ω | ||
Standards/Approvals RoHS | ||
Series C7S | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

C7S
Crystals SMT Metal case
Related links
- AKER 8 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 6 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 10 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 16.384 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
