AKER 26 MHz Crystal ±10 ppm SMD 4-Pin 750 μm 3.2 mm 2.5mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-5928
Mfr. Part No.:
C3E-26.000-12-1010-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

26 MHz

Product Type

Crystal

Frequency Tolerance

±10 ppm

Package Type

SMD

Pin Count

4

Height

750 μm

Length

3.2 mm

Width

2.5 mm

Frequency Stability

±10 ppm

Load Capacitance

12 pF

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Series Resistance

100 Ω

COO (Country of Origin):
TW

C3E Microprocessor Crystal Unit


From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.

Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy