IQD 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- RS Stock No.:
- 671-5509
- Mfr. Part No.:
- LFXTAL032817
- Brand:
- IQD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.91
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.382 | $6.91 |
| 25 - 45 | $1.366 | $6.83 |
| 50 + | $1.332 | $6.66 |
*price indicative
- RS Stock No.:
- 671-5509
- Mfr. Part No.:
- LFXTAL032817
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1mm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 50Ω | |
| Series | CFPX-104 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 24MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 50Ω | ||
Series CFPX-104 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
CFPX-104
Crystals 5x3.2mm Ceramic case
Related links
- IQD 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- IQD 12 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- Abracon 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 0.9 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Epson 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1.1 mm 3.3 mm 2.5mm
