Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 900 μm 5 mm 3.2mm
- RS Stock No.:
- 241-3011
- Mfr. Part No.:
- ABM3BAIG-8.000MHZ-1Z-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,223.00
(exc. GST)
$1,345.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.223 | $1,223.00 | - |
| 5000 + | $1.101 | $1,101.00 | 9% |
*price indicative
- RS Stock No.:
- 241-3011
- Mfr. Part No.:
- ABM3BAIG-8.000MHZ-1Z-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 8MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 900μm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±100 ppm | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 150Ω | |
| Standards/Approvals | RoHS II, ISO9001-2015, RoHS | |
| Series | ABM3BAIG | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 8MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 900μm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±100 ppm | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 150Ω | ||
Standards/Approvals RoHS II, ISO9001-2015, RoHS | ||
Series ABM3BAIG | ||
Automotive Standard AEC-Q200 | ||
The Abracon Automotive & Industrial grade ceramic base SMD crystal. It is used in infotainment systems, keyless entry & start-up, GPS & navigation, comfort control, adas (advanced driver assistance systems), vehicle to vehicle communication, LIDAR (light detection and ranging), in-vehicle networking, powertrain & drive control, power control & conversion, industrial control & automation.
AEC-Q200 Qualified
Automotive Grade 1: -40°C to +125°C
Automotive Grade 0: -40°C to +150°C (Available Upon Request)
TS16949 Production Line Certified
PPAP Available Upon Request
Hermetically Seam-sealed Ceramic Package
RoHS/RoHS II Compliant and Pb free
Related links
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 0.9 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 7 mm 5mm
- Abracon 32 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 30 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- Abracon 24.576 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- Abracon 27 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
