IQD 12 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$114.70

(exc. GST)

$126.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 100$1.147$114.70-
200 - 300$1.118$111.802%
400 +$1.101$110.104%

*price indicative

RS Stock No.:
173-2853
Mfr. Part No.:
LFXTAL032878
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Frequency Tolerance

±50 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±50 ppm

Series Resistance

70Ω

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

CFPX-104

Automotive Standard

No

CFPX-104


Crystals 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy