Abracon 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 240-3507
- Mfr. Part No.:
- ABM8G-24.000MHZ-4Y-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.70
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.65
(exc. GST)
$21.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.786 | $19.65 | - |
| 50 - 75 | $0.772 | $19.30 | $0.70 |
| 100 - 225 | $0.759 | $18.98 | $2.70 |
| 250 - 975 | $0.745 | $18.63 | $10.25 |
| 1000 + | $0.733 | $18.33 | $53.00 |
*price indicative
- RS Stock No.:
- 240-3507
- Mfr. Part No.:
- ABM8G-24.000MHZ-4Y-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1mm | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | RoHS | |
| Series | ABM8G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1mm | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 60Ω | ||
Standards/Approvals RoHS | ||
Series ABM8G | ||
Automotive Standard No | ||
The Abracon ABM8G series is ultra miniature ceramic glass sealed SMD crystal have glass sealed package and can be used in high density application, modems, communication, test equipment, PMCIA and wireless applications.
Low in height; suitable for thin equipment
Glass sealed package assures high reliability and high temperature operation
Tight tolerance and stability available
IR reflow capable
Low cost version of ABM8 crystal
- RS Stock No. 2327178P
- Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (Supplied on a Reel)
$0.255
- RS Stock No. 2327178
- Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (In a Pack of 25)
$0.255
- RS Stock No. 2260575P
- Mfr. Part No. FC4SDCBMM4.0-T1
Each (Supplied on a Reel)
$0.268
- RS Stock No. 2403500
- Mfr. Part No. ABM8G-14.7456MHZ-4Y-T3
Each (In a Pack of 25)
$0.786
Related links
- Abracon 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 14.7456 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 27 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm











