Abracon 32.768 MHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 4.1 mm 1.5mm
- RS Stock No.:
- 240-3525
- Mfr. Part No.:
- ABS09-32.768KHZ-9-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.60
(exc. GST)
$21.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.96 | $19.60 | - |
| 50 - 90 | $1.924 | $19.24 | 1% |
| 100 - 240 | $1.891 | $18.91 | 3% |
| 250 - 990 | $1.857 | $18.57 | 5% |
| 1000 + | $1.823 | $18.23 | 6% |
*price indicative
- RS Stock No.:
- 240-3525
- Mfr. Part No.:
- ABS09-32.768KHZ-9-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32.768MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 4.1mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 70kΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | ABS09 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32.768MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 4.1mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 70kΩ | ||
Maximum Operating Temperature 85°C | ||
Series ABS09 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABS09 series is low profile crystal have ceramic package and can be used in applications like wide range in communication, measuring equipment, wireless communications, PDA and Palm pilots etc.
Low frequency in small size SMD
0.9mm height ideal for high density circuit boards
Ceramic package offers excellent environmental & heat resistance
Extended temperature -40°C to +85°C for industrial applications
Related links
- Abracon 32.768 MHz Crystal ±20 ppm Surface Mount 2-Pin 0.9 mm 4.1 mm 1.5mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 4.1 mm 1.5mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 4.1 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
