Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$4,146.00

(exc. GST)

$4,560.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$1.382$4,146.00
15000 +$1.244$3,732.00

*price indicative

RS Stock No.:
241-3051
Mfr. Part No.:
ABS07-32.768KHZ-9-1-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

9pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Series

ABS07

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon 32.768kHz SMD low profile crystal is used in Wide range in communication & measuring equipment, Commercial & Industrial applications, Wireless communications, PDA and Smartphone.

Frequency 32.768 kHz

Operating Temperature -40°C ∼ 85°C

ESR (Equivalent Series Resistance) 70 kΩ

Low frequency in small size SMD

0.9mm height ideal for high density circuit boards

Seam sealed ceramic package offers excellent environmental & heat resistance

Extended temperature -55°C to +125°C for industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy