Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- RS Stock No.:
- 240-0841
- Mfr. Part No.:
- ABM8W-16.0000MHZ-8-K1Z-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.55
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.05
(exc. GST)
$17.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.642 | $16.05 | - |
| 50 - 75 | $0.631 | $15.78 | $0.55 |
| 100 - 225 | $0.618 | $15.45 | $2.40 |
| 250 - 975 | $0.607 | $15.18 | $8.75 |
| 1000 + | $0.596 | $14.90 | $46.00 |
*price indicative
- RS Stock No.:
- 240-0841
- Mfr. Part No.:
- ABM8W-16.0000MHZ-8-K1Z-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 4pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 750μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 70Ω | |
| Standards/Approvals | RoHS | |
| Series | ABM8W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 4pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 750μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 70Ω | ||
Standards/Approvals RoHS | ||
Series ABM8W | ||
Automotive Standard No | ||
The Abracon IOT optimized low profile quartz crystal is Suitable for wide range of application such as Wearables, Internet of Things (IoT), Bluetooth/Bluetooth Low Energy (BLE), Wireless modules, Machine-to-machine (M2M) connectivity, Ultra-low power MCU,
Optimized for energy saving wearables
0.75 mm max height
Seam sealed for long-term reliability
Lead Free
RoHS/RoHS II Compliant
Related links
- Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- Abracon 32 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±10 ppm ABM11W 4-Pin 0.5 mm 2 mm 1.6mm
- Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
