Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$596.00

(exc. GST)

$656.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
1000 - 1000$0.596$596.00
2000 - 3000$0.582$582.00
4000 +$0.573$573.00

*price indicative

RS Stock No.:
171-2269
Mfr. Part No.:
ABM8G-16.000MHZ-4Y-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

16MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

1mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±30 ppm

Series Resistance

80Ω

Maximum Operating Temperature

60°C

Series

ABM8G

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
Low in height, suitable for thin equipment

Glass sealed package assures high reliability and high temperature operation

Tight tolerance and stability available

IR reflow capable

Low cost version of ABM8 crystal

High density applications.

Modems, communication and test equipment

PMCIA, wireless applications

  • RS Stock No. 1712674
  • Mfr. Part No. ABM8G-16.000MHZ-4Y-T3
Each (In a Pack of 10)
$0.787
  • RS Stock No. 1712270
  • Mfr. Part No. ABM8G-16.000MHZ-B4Y-T
Each (On a Reel of 1000)
$0.872
  • RS Stock No. 1712682P
  • Mfr. Part No. ABM8G-16.000MHZ-B4Y-T
Each (Supplied on a Reel)
$1.159
  • RS Stock No. 1712682
  • Mfr. Part No. ABM8G-16.000MHZ-B4Y-T
Each (In a Pack of 10)
$1.159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy