Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 171-2817
- Mfr. Part No.:
- ABM8AIG-16.000MHZ-12-2Z-T3
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.23
(exc. GST)
$9.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,795 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $1.646 | $8.23 |
| 750 - 1495 | $1.62 | $8.10 |
| 1500 + | $1.594 | $7.97 |
*price indicative
- RS Stock No.:
- 171-2817
- Mfr. Part No.:
- ABM8AIG-16.000MHZ-12-2Z-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 70Ω | |
| Standards/Approvals | REACH, RoHS | |
| Series | ABM8AIG | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 70Ω | ||
Standards/Approvals REACH, RoHS | ||
Series ABM8AIG | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
PPAP ready and supported
Miniature size and low profile package: 3.2 x 2.5 x 0.8mm
Hermetically sealed ceramic package assures high precision and reliability
Extended operating temperature range: -40°C to +125°C
Pb free
Car entertainment system
COTS Military
Test equipment
Industrial control
Medical Electronics (non-life dependent)
Telematics
Industrial automation
Instrument panel
Comfort control
Navigation
Related links
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 32 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 10 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 14.7456 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal 20 ppm Surface Mount 0.8 mm 3.2 mm 2.5mm
