Abracon 12 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.15

(exc. GST)

$16.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,525 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.606$15.15-
50 - 75$0.595$14.881%
100 - 225$0.584$14.603%
250 - 975$0.573$14.335%
1000 +$0.562$14.057%

*price indicative

Packaging Options:
RS Stock No.:
240-0839
Mfr. Part No.:
ABM8W-12.0000MHZ-8-K1Z-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

4pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

750μm

Frequency Tolerance

±10 ppm

Frequency Stability

±10 ppm

Minimum Operating Temperature

-40°C

Series Resistance

100Ω

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

ABM8W

Automotive Standard

No

The Abracon IOT optimized low profile quartz crystal is Suitable for wide range of application such as Wearables, Internet of Things (IoT), Bluetooth/Bluetooth Low Energy (BLE), Wireless modules, Machine-to-machine (M2M) connectivity, Ultra-low power MCU,

Optimized for energy saving wearables

0.75 mm max height

Seam sealed for long-term reliability

Lead Free

RoHS/RoHS II Compliant

  • RS Stock No. 2327178P
  • Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (Supplied on a Reel)
$0.255
  • RS Stock No. 2327178
  • Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (In a Pack of 25)
$0.255
  • RS Stock No. 0266453
  • Mfr. Part No. ABM8AAIG-8.000MHZ-V2R-T3
Each (On a Tape of 10)
$1.156
  • RS Stock No. 2260575P
  • Mfr. Part No. FC4SDCBMM4.0-T1
Each (Supplied on a Reel)
$0.268

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy