Abracon 8 MHz Crystal Unit ±30 ppm Cylindrical 2-Pin 8 mm
- RS Stock No.:
- 240-0785
- Mfr. Part No.:
- AB308-8.000MHZ
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$849.00
(exc. GST)
$934.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.849 | $849.00 | - |
| 2000 - 4000 | $0.833 | $833.00 | 1% |
| 5000 - 9000 | $0.818 | $818.00 | 3% |
| 10000 - 24000 | $0.804 | $804.00 | 5% |
| 25000 + | $0.789 | $789.00 | 7% |
*price indicative
- RS Stock No.:
- 240-0785
- Mfr. Part No.:
- AB308-8.000MHZ
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole | |
| Load Capacitance | 16pF | |
| Package Type | Cylindrical | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 8mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | AB308 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 8MHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole | ||
Load Capacitance 16pF | ||
Package Type Cylindrical | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 8mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series AB308 | ||
Automotive Standard No | ||
The Abracon High frequency cylindrical type microprocessor crystal is Suitable for wide range of application such as Clocks for microprocessor, Consumer electronics, Test equipment, Computer peripherals.
High stability by tight vacuum sealing
Miniature high frequency cylinder type crystal
RoHS/RoHS II Compliant
Operating Temperature -10 +60 ºC
- RS Stock No. 2400786
- Mfr. Part No. AB308-8.000MHZ
Each (In a Pack of 25)
$1.019
- RS Stock No. 2400786P
- Mfr. Part No. AB308-8.000MHZ
Each (Supplied in a Bag)
$1.04
- RS Stock No. 1847809
- Mfr. Part No. NX8045GB-8.000M-STD-CSJ-1
Each (In a Pack of 5)
$1.734
- RS Stock No. 1847993
- Mfr. Part No. NX8045GB-6MHZ-STD-CSF-3
Each (In a Pack of 5)
$1.734
Related links
- Abracon 8 MHz Crystal Unit ±30 ppm Cylindrical 2-Pin 8 mm
- Abracon 16 MHz Crystal Unit ±30 ppm Cylindrical 2-Pin 8 mm
- Abracon 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.2 mm 12.7 mm 4.7mm
- Abracon 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 7 mm 5mm
- Abracon 8 MHz Crystal 30 ppm Surface Mount 0.5 mm 2.5 mm 2mm
- Abracon 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 3.2 mm 13.5 mm 5mm










