Abracon 16 MHz Crystal Unit ±30 ppm Cylindrical 2-Pin 8 mm
- RS Stock No.:
- 240-0783
- Mfr. Part No.:
- AB308-16.000MHZ
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$849.00
(exc. GST)
$934.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.849 | $849.00 | - |
| 5000 + | $0.764 | $764.00 | 10% |
*price indicative
- RS Stock No.:
- 240-0783
- Mfr. Part No.:
- AB308-16.000MHZ
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole | |
| Load Capacitance | 16pF | |
| Package Type | Cylindrical | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 8mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | AB308 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole | ||
Load Capacitance 16pF | ||
Package Type Cylindrical | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 8mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series AB308 | ||
Automotive Standard No | ||
The Abracon High frequency cylindrical type microprocessor crystal is Suitable for wide range of application such as Clocks for microprocessor, Consumer electronics, Test equipment, Computer peripherals.
High stability by tight vacuum sealing
Miniature high frequency cylinder type crystal
RoHS/RoHS II Compliant
Operating Temperature -10 +60 ºC
Related links
- Abracon 16 MHz Crystal Unit ±30 ppm Cylindrical 2-Pin 8 mm
- Abracon 8 MHz Crystal Unit ±30 ppm Cylindrical 2-Pin 8 mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.2 mm 12.7 mm 4.7mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
