Abracon 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 3.2 mm 13.5 mm 5mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
226-0671
Mfr. Part No.:
FC9SDCBMF8.0-T1
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

8MHz

Mount Type

Surface

Load Capacitance

20pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

13.5mm

Width

5mm

Height

3.2mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

70°C

Series

FC9SD

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon SMD crystal has 8 MHz standard frequency and ± 50 ppm frequency stability. It is surface mount and has 13.5 x 5 x 3.2 mm dimensions. It is lead(Pb) free and has -20°C to 70°C operating temperature.

It is RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy