Abracon 12 MHz Crystal 10 ppm Surface Mount 500 μm 2.5 mm 2mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $0.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.60

(exc. GST)

$14.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,975 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.544$13.60-
50 - 75$0.534$13.35$0.50
100 - 225$0.525$13.13$1.90
250 - 975$0.515$12.88$7.25
1000 +$0.505$12.63$39.00

*price indicative

Packaging Options:
RS Stock No.:
232-7240
Mfr. Part No.:
ABM10-167-12.000MHz-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

8pF

Packaging

Tape & Reel

Package Type

Surface Mount

Length

2.5mm

Width

2mm

Height

500μm

Frequency Tolerance

10 ppm

Frequency Stability

±10 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

125Ω

Standards/Approvals

RoHS

Series

ABM10

Automotive Standard

No

The Abracon ABM10 series of IoT optimized low profile quartz crystal has 12MHz frequency. Crystals have highly accurate frequency, tight tolerance and long-term stability.

Optimized for low power consumption, wearables, and IoT applications

Guaranteed low 125Ω ESR ensures operation in power sensitive solutions

0.50mm max height ideally suited for height constrained designs

-40°C to 85°C industrial operating temperature rang

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy