Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 600 μm 2.05 mm 1.2mm
- RS Stock No.:
- 226-0675
- Mfr. Part No.:
- FK122EIVM0.032768-T3
- Brand:
- Abracon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-0675
- Mfr. Part No.:
- FK122EIVM0.032768-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 0.032768MHz | |
| Mount Type | Surface | |
| Load Capacitance | 7pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 2.05mm | |
| Width | 1.2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±0.04 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70kΩ | |
| Standards/Approvals | RoHS | |
| Series | FK122E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 0.032768MHz | ||
Mount Type Surface | ||
Load Capacitance 7pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 2.05mm | ||
Width 1.2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±0.04 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70kΩ | ||
Standards/Approvals RoHS | ||
Series FK122E | ||
Automotive Standard No | ||
The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 20 ppm frequency tolerance. It is surface mount and has 2.05 x 1.2 x 0.6 mm dimensions. It is lead(Pb) free and has -40°C to 85°C operating temperature. It has 7pF load capacitance.
It is RoHS/RoHS II compliant
Related links
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2.05 mm 1.2mm
- Abracon 0.032768 MHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.6 mm 2.05 mm 1.2mm
- Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2.05 mm 1.2mm
- Epson 32.768 kHz Crystal Unit ±30 ppm FC-12M 2-Pin 0.6 mm 2.05 mm 1.2mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 2.5 mm 8.7 mm 3.7mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 4.1 mm 1.5mm
