Epson 32.768 kHz Crystal Unit ±30 ppm FC-12M 2-Pin 600 μm 2.05 mm 1.2mm
- RS Stock No.:
- 173-2311
- Mfr. Part No.:
- X1A000061000212
- Brand:
- Epson
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$413.50
(exc. GST)
$454.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $1.654 | $413.50 |
| 500 - 750 | $1.612 | $403.00 |
| 1000 + | $1.588 | $397.00 |
*price indicative
- RS Stock No.:
- 173-2311
- Mfr. Part No.:
- X1A000061000212
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | FC-12M | |
| Pin Count | 2 | |
| Length | 2.05mm | |
| Width | 1.2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 90kΩ | |
| Standards/Approvals | RoHS | |
| Series | FC-12M | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type FC-12M | ||
Pin Count 2 | ||
Length 2.05mm | ||
Width 1.2mm | ||
Height 600μm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 90kΩ | ||
Standards/Approvals RoHS | ||
Series FC-12M | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
FC12-M Series kHz Range Crystal Unit
FC12-M series kHz range SMD tuning fork crystals with an ultra compact 2.0 x 1.2 x 0.6mm size which is achieved through the incorporation of QMEMS and high precision mounting technology. These low profile FC12-M crystal units have a 32 kHz to 77.5 kHz frequency range and offer high integration density, improved design flexibility and advanced functionality.
Crystals 2.05 x1.2mm Case
Related links
- Epson 32.768 kHz Crystal Unit ±30 ppm FC-12M 2-Pin 0.6 mm 2.05 mm 1.2mm
- Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2.05 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2.05 mm 1.2mm
- Abracon 0.032768 MHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.6 mm 2.05 mm 1.2mm
- Epson 32.768 kHz Crystal Unit ±20 ppm FC-135R 2-Pin 0.8 mm 3.2 mm 1.5mm
