Abracon 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm
- RS Stock No.:
- 187-5887
- Mfr. Part No.:
- ABS06-32.768kHz-7-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.60
(exc. GST)
$22.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $2.06 | $20.60 |
| 750 - 1490 | $2.01 | $20.10 |
| 1500 + | $1.977 | $19.77 |
*price indicative
- RS Stock No.:
- 187-5887
- Mfr. Part No.:
- ABS06-32.768kHz-7-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32.76kHz | |
| Mount Type | Surface | |
| Load Capacitance | 7pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 2mm | |
| Width | 1.2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±20 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 90kΩ | |
| Series | ABS06 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 32.76kHz | ||
Mount Type Surface | ||
Load Capacitance 7pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 2mm | ||
Width 1.2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±20 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 90kΩ | ||
Series ABS06 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Miniature size 2.0 x 1.2 x 0.6mm ideal for high density circuit boards
Ceramic package offers excellent environmental & heat resistance
Extended temperature -55°C to +125°C for industrial applications
Miniature size 2.0 x 1.2 x 0.6mm ideal for high density circuit boards
APPLICATIONS:
Wide range in communication & measuring equipment
Commercial & Industrial applications
Wireless communications
PDA and Palm Pilots
Related links
- Abracon 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.76 kHz Crystal Unit ±30 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.76 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.35 mm 1.2 mm 1mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2 mm 1.2mm
