Abracon 0.032768 MHz Crystal Unit ±10 ppm Surface Mount 2-Pin 600 μm 2.05 mm 1.2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$4,461.00

(exc. GST)

$4,908.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 12000$1.487$4,461.00
15000 +$1.413$4,239.00

*price indicative

RS Stock No.:
226-0678
Mfr. Part No.:
FK122HIHM0.032768-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

0.032768MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

2.05mm

Width

1.2mm

Height

600μm

Frequency Tolerance

±10 ppm

Frequency Stability

±0.04 ppm

Minimum Operating Temperature

-40°C

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

FK122E

Automotive Standard

No

The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 10 ppm frequency tolerance. It is surface mount and has 2.05 x 1.2 x 0.6 mm dimensions. It is lead(Pb) free and has -40°C to 85°C operating temperature. It has 12.5pF load capacitance.

It is RoHS/RoHS II compliant

Related links