MMD 16MHz Crystal Unit 2.0 x 2.5mm
- RS Stock No.:
- 219-2119
- Mfr. Part No.:
- X20AB1-16.000MHZ-T
- Brand:
- MMD
940 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.209
(exc. GST)
$0.23
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.209 | $209.00 |
2000 - 9000 | $0.203 | $203.00 |
10000 + | $0.183 | $183.00 |
*price indicative
- RS Stock No.:
- 219-2119
- Mfr. Part No.:
- X20AB1-16.000MHZ-T
- Brand:
- MMD
Related links
- MMD 16MHz Crystal Unit 2.0 x 2.5mm
- MMD 24MHz Crystal Unit 30ppm SMT 3.2 x 2.5mm
- Murata 40MHz Crystal Unit 2.0 x 1.25 x 0.85ppm SMD 4-Pin Amm
- Abracon 16MHz Crystal Unit ±20ppm SMD 4-Pin 3.2 x 2.5 x 1mm
- Abracon 16MHz Crystal Unit SMD 2-Pin 5 x 3.2 x 1.3mm
- Abracon 16MHz Crystal Unit SMD 4-Pin 7 x 5 x 1.3mm
- Abracon 16MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 1mm
- Abracon 16MHz Crystal Unit ±20ppm SMD 4-Pin 6 x 3.6 x 1.2mm