MMD 19.2 MHz Crystal Unit 30 ppm HC-49 2-Pin 4.2 mm 13.2 mm
- RS Stock No.:
- 219-2065
- Mfr. Part No.:
- DF18BC1-19.200MHZ-3T
- Brand:
- MMD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$6.08
(exc. GST)
$6.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 550 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 225 | $0.243 | $6.08 |
| 250 - 475 | $0.237 | $5.93 |
| 500 + | $0.234 | $5.85 |
*price indicative
- RS Stock No.:
- 219-2065
- Mfr. Part No.:
- DF18BC1-19.200MHZ-3T
- Brand:
- MMD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MMD | |
| Standard Frequency | 19.2MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | HC-49 | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 13.2mm | |
| Height | 4.2mm | |
| Frequency Tolerance | 30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Standard Frequency 19.2MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type HC-49 | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 13.2mm | ||
Height 4.2mm | ||
Frequency Tolerance 30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MMD D series MHz crystal has fundamental operating mode and nominal frequency of 19.2MHz. This crystal comes with tape and reel packaging.
HC-49/S SMD Crystal
3rd Lead Ground Option Available
Wide Frequency Range
Fundamental or 3rd OT AT Cut
Mounting Type: Surface Mount
Frequency Stability: ±30ppm
Operating temperature: -40°C to 85°C
- RS Stock No. 2192065P
- Mfr. Part No. DF18BC1-19.200MHZ-3T
Each (Supplied on a Reel)
$0.243
- RS Stock No. 1485369
- Mfr. Part No. LFXTAL003037B
Each (In a Pack of 10)
$2.11
- RS Stock No. 6938787
- Mfr. Part No. 4.9152MHz HC49/4H/30/50/-40+85/18pF/ATF
Each
$0.67
- RS Stock No. 6936961
- Mfr. Part No. AS-11.0592-18
Each (In a Bag of 10)
$0.329
Related links
- MMD 19.2 MHz Crystal Unit 30 ppm HC-49 2-Pin 4.2 mm 13.2 mm
- Abracon 22.1184 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 20 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 40 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 6.144 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 12 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 10 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 11 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm










