Abracon 11 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- RS Stock No.:
- 240-0804
- Mfr. Part No.:
- ABLS-11.0592MHZ-B4-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$252.00
(exc. GST)
$277.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.252 | $252.00 | - |
| 5000 + | $0.227 | $227.00 | 9% |
*price indicative
- RS Stock No.:
- 240-0804
- Mfr. Part No.:
- ABLS-11.0592MHZ-B4-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 11MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole | |
| Load Capacitance | 16pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49-US | |
| Pin Count | 2 | |
| Length | 11.5mm | |
| Width | 4.7mm | |
| Height | 4.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | 0°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | ABLS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 11MHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole | ||
Load Capacitance 16pF | ||
Packaging Tape & Reel | ||
Package Type HC-49-US | ||
Pin Count 2 | ||
Length 11.5mm | ||
Width 4.7mm | ||
Height 4.2mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature 0°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series ABLS | ||
Automotive Standard No | ||
The Abracon SMD Low Profile Crystal is Suitable for wide range of application such as Computers, Modems, Microprocessors and Wireless Applications.
Suitable for RoHS reflow
Available for tight stability
Extended temperature range
Lead Free
RoHS Compliant
Related links
- Abracon 11 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 10 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 20 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 6.144 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 28.63636 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 3.072 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 40 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 22.1184 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
