MMD 19.2 MHz Crystal Unit 30 ppm HC-49 2-Pin 4.2 mm 13.2 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$243.00

(exc. GST)

$267.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.243$243.00
2000 - 9000$0.236$236.00
10000 +$0.23$230.00

*price indicative

RS Stock No.:
219-2064
Mfr. Part No.:
DF18BC1-19.200MHZ-3T
Brand:
MMD
Find similar products by selecting one or more attributes.
Select all

Brand

MMD

Standard Frequency

19.2MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Pin Count

2

Length

13.2mm

Height

4.2mm

Frequency Tolerance

30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The MMD D series MHz crystal has fundamental operating mode and nominal frequency of 19.2MHz. This crystal comes with tape and reel packaging.

HC-49/S SMD Crystal

3rd Lead Ground Option Available

Wide Frequency Range

Fundamental or 3rd OT AT Cut

Mounting Type: Surface Mount

Frequency Stability: ±30ppm

Operating temperature: -40°C to 85°C

  • RS Stock No. 2192065P
  • Mfr. Part No. DF18BC1-19.200MHZ-3T
Each (Supplied on a Reel)
$0.243
  • RS Stock No. 2192065
  • Mfr. Part No. DF18BC1-19.200MHZ-3T
Each (On a Tape of 25)
$0.243
  • RS Stock No. 6938787
  • Mfr. Part No. 4.9152MHz HC49/4H/30/50/-40+85/18pF/ATF
Each
$0.67
  • RS Stock No. 1485369
  • Mfr. Part No. LFXTAL003037B
Each (In a Pack of 10)
$2.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy