IQD 16 MHz Crystal Unit ±50 ppm SMT 4-Pin 1 mm 5 mm 3.2mm
- RS Stock No.:
- 212-0586
- Mfr. Part No.:
- LFXTAL030819
- Brand:
- IQD
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.91
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.382 | $6.91 | - |
| 25 - 45 | $1.352 | $6.76 | 2% |
| 50 + | $1.334 | $6.67 | 3% |
*price indicative
- RS Stock No.:
- 212-0586
- Mfr. Part No.:
- LFXTAL030819
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Bulk | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1mm | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 60°C | |
| Series | CFPX-104 | |
| Standards/Approvals | RoHS Status 2011, EU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Bulk | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 60°C | ||
Series CFPX-104 | ||
Standards/Approvals RoHS Status 2011, EU | ||
Automotive Standard No | ||
The IQD Quartz Crystal is a standard 5x3.2mm SMD crystal with four pads. Ceramic package with a seam sealed metal lid, hermetically sealed.
Frequency is 16.0MHz
Frequency tolerance is ±50.00ppm
Tolerance condition is at 25°C
Related links
- IQD 16 MHz Crystal Unit ±50 ppm SMT 4-Pin 1 mm 5 mm 3.2mm
- Abracon 16 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 16 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- Abracon 16 MHz Crystal ±30 ppm SMT 4-Pin 1.3 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 0.9 mm 5 mm 3.2mm
- Abracon 48 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 20 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 5 mm 3.2mm
- Abracon 27 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 5 mm 3.2mm
