NDK 16 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm

Subtotal (1 pack of 5 units)*

$11.22

(exc. GST)

$12.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$2.244$11.22

*price indicative

RS Stock No.:
184-7960
Mfr. Part No.:
NX5032GA-16.000M-STD-CSU-2
Brand:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Standard Frequency

16MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

8pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

5mm

Width

3.2mm

Height

1.3mm

Frequency Tolerance

±50 ppm

Frequency Stability

±150 ppm

Minimum Operating Temperature

-40°C

Series Resistance

120Ω

Maximum Operating Temperature

150°C

Series

NX5032GA

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.

A small surface-mount type crystal unit, ideal for Automotive. Compatible with an engine control CPU clock delivering the high reliability that is particularly demanded, and compatible with low frequencies starting from 8 Mhz.

Compact and thin. (5.0 x 3.2 x 1.3 mm typ.)

Stable start-up characteristic even under extremely severe environmental conditions.

Excellent environmental characteristics, including heat, vibration and shock resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy