Abracon 20 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 5 mm 3.2mm

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$723.00

(exc. GST)

$795.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.723$723.00-
5000 +$0.701$701.003%

*price indicative

RS Stock No.:
241-3021
Mfr. Part No.:
ABM3C-20.000MHZ-D4Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

20MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.3mm

Frequency Tolerance

±50 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

70°C

Series Resistance

50Ω

Series

ABM3C

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon Ceramic SMD Crystal is used in High density applications, Modems, communication and test equipment, PMCIA, Wireless applications.

Frequency 20 MHz

Operating Temperature -40°C ∼ 85°C

ESR (Equivalent Series Resistance) 50 Ω

Low height; suitable for thin equipment

New seam sealed package available (code “C”)

Tight tolerance and stability available.

Suitable for RoHS compliant reflow profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy