IQD 32.768 kHz Crystal Unit ±20 ppm Bulk 2-Pin 2 mm 11.2 mm 2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$33.40

(exc. GST)

$36.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
100 - 100$0.334$33.40
200 - 300$0.325$32.50
400 +$0.32$32.00

*price indicative

RS Stock No.:
212-0573
Mfr. Part No.:
LFXTAL014219B
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Unit

Standard Frequency

32.768kHz

Mount Type

Through Hole

Load Capacitance

6pF

Packaging

Bulk

Package Type

Bulk

Pin Count

2

Length

11.2mm

Width

2mm

Height

2mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

50kΩ

Standards/Approvals

RoHS Status 2011, EU

Series

WATCH-2X6

Automotive Standard

No

The IQD cylinder crystal is a leaded crystal in a press sealed metal can 2 x 6mm.

Frequency 32.7680kHz

Frequency tolerance ±20.00ppm

Tolerance condition is at 25°C

Operable temperature range is -40°C to 85°C

Related links