IQD 32.768 kHz Crystal Unit 20 ppm Leaded 2-Pin 2.5 mm 6 mm 1.8mm
- RS Stock No.:
- 722-906
- Mfr. Part No.:
- LFXTAL025159
- Brand:
- IQD
Subtotal (1 reel of 3000 units)*
$1,857.00
(exc. GST)
$2,043.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.619 | $1,857.00 |
*price indicative
- RS Stock No.:
- 722-906
- Mfr. Part No.:
- LFXTAL025159
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Package Type | Leaded | |
| Pin Count | 2 | |
| Length | 6mm | |
| Width | 1.8mm | |
| Height | 2.5mm | |
| Frequency Tolerance | 20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±0.006 ppm/°C² | |
| Series Resistance | 40000Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | CFPX-56 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Package Type Leaded | ||
Pin Count 2 | ||
Length 6mm | ||
Width 1.8mm | ||
Height 2.5mm | ||
Frequency Tolerance 20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±0.006 ppm/°C² | ||
Series Resistance 40000Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series CFPX-56 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz crystal unit is a Compact timing component for portable electronics, delivering accurate low frequency operation and dependable performance in space constrained designs.
Offers 32.7680 KHz frequency
Supports ±20.00 ppm frequency tolerance
Supports 12.50 PF load capacitance
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 4-Pin 2.5 mm 8.7 mm 3.7mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 4-Pin 2.5 mm 8.7 mm 3.7mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Bulk 2-Pin 2 mm 11.2 mm 2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- IQD 3.2768 MHz Crystal Unit 20 ppm Leaded 2-Pin 4.7 mm 13.49 mm 11.05mm
