Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 600 μm 2.05 mm 1.2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.13

(exc. GST)

$11.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 60$2.026$10.13
65 - 120$1.974$9.87
125 +$1.946$9.73

*price indicative

Packaging Options:
RS Stock No.:
205-3441
Mfr. Part No.:
X1A000061002112
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

32.768MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

6pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

2

Length

2.05mm

Width

1.2mm

Height

600μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

90kΩ

Maximum Operating Temperature

85°C

Series

X1A

Standards/Approvals

RoHS

Automotive Standard

No

The Epson FC - 12M series crystal has a nominal frequency range of 12 MHz to 32.768 kHz. The applications include small communication devices. The crystal unit is a surface mount crystal.

Operating Temperature Range: -40°C to +85 °C

Pb Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy