Abracon 25 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.51

(exc. GST)

$8.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 540 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$0.751$7.51
250 - 490$0.732$7.32
500 +$0.723$7.23

*price indicative

Packaging Options:
RS Stock No.:
187-5854
Mfr. Part No.:
ABM11-25.000MHz-D7X-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

25MHz

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

2mm

Width

1.6mm

Height

590μm

Frequency Tolerance

±15 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±20 ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ABM11

Automotive Standard

No

COO (Country of Origin):
TW
2.0 x 1.6 x 0.59mm ultra miniature package.

Seam sealed ceramic package with metal lid assures high precision and reliability.

APPLICATIONS:

Cellular telephone s, Pagers.

Communication and T est equipment.

High Density applications

PCMCIA and wireless applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy