Abracon 25 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$555.00

(exc. GST)

$610.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.555$555.00
2000 - 3000$0.541$541.00
4000 +$0.533$533.00

*price indicative

RS Stock No.:
187-5793
Mfr. Part No.:
ABM11-25.000MHz-D7X-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

25MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

2mm

Width

1.6mm

Height

590μm

Frequency Tolerance

±15 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±20 ppm

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Standards/Approvals

RoHS

Series

ABM11

Automotive Standard

No

2.0 x 1.6 x 0.59mm ultra miniature package.

Seam sealed ceramic package with metal lid assures high precision and reliability.

APPLICATIONS:

Cellular telephone s, Pagers.

Communication and T est equipment.

High Density applications

PCMCIA and wireless applications.

  • RS Stock No. 1875854P
  • Mfr. Part No. ABM11-25.000MHz-D7X-T
Each (Supplied on a Reel)
$0.751
  • RS Stock No. 1875854
  • Mfr. Part No. ABM11-25.000MHz-D7X-T
Each (In a Pack of 10)
$0.751
  • RS Stock No. 2403416
  • Mfr. Part No. ABM11-140-26.000MHz-T3
Each (In a Pack of 25)
$0.588
  • RS Stock No. 2403422
  • Mfr. Part No. ABM11-25.000MHZ-B7G-T
Each (On a Reel of 1000)
$1.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy