Abracon 26 MHz Crystal ±30 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- RS Stock No.:
- 240-3415
- Mfr. Part No.:
- ABM11-140-26.000MHz-T3
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,287.00
(exc. GST)
$1,416.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.429 | $1,287.00 |
| 15000 + | $0.386 | $1,158.00 |
*price indicative
- RS Stock No.:
- 240-3415
- Mfr. Part No.:
- ABM11-140-26.000MHz-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 26MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 590μm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | ABM11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 26MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 590μm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series ABM11 | ||
Automotive Standard No | ||
The Abracon ABM11 series is ceramic SMD ultra miniature quartz crystal have ultra miniature package and can be used in applications like cellular telephones, pagers, high density applications, PCMCIA etc.
2.0 x 1.6 x 0.59mm ultra miniature package
Suitable for RoHS compliant reflow
Seam sealed ceramic package with metal lid assures high precision and reliability
Related links
- Abracon 26 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 30 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 27.12 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 48 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 25 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
- Abracon 30 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.59 mm 2 mm 1.6mm
