Abracon 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,400.00

(exc. GST)

$1,540.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$1.40$1,400.00-
5000 +$1.26$1,260.009%

*price indicative

RS Stock No.:
240-3422
Mfr. Part No.:
ABM11-25.000MHZ-B7G-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

25MHz

Mount Type

Surface

Load Capacitance

10pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

2mm

Width

1.6mm

Height

590μm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series Resistance

100Ω

Series

ABM11

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon ABM11 series is ceramic SMD ultra miniature quartz crystal have ultra miniature package and can be used in applications like cellular telephones, pagers, high density applications, PCMCIA etc.

2.0 x 1.6 x 0.59mm ultra miniature package

Suitable for RoHS compliant reflow

Seam sealed ceramic package with metal lid assures high precision and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy