NDK 50 MHz Crystal Unit ±15 ppm 4-Pin 450 μm 2 mm 1.6mm
- RS Stock No.:
- 184-7975
- Mfr. Part No.:
- NX2016SA-50M-STD-CZS-3
- Brand:
- NDK
Subtotal (1 pack of 5 units)*
$6.93
(exc. GST)
$7.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.386 | $6.93 |
*price indicative
- RS Stock No.:
- 184-7975
- Mfr. Part No.:
- NX2016SA-50M-STD-CZS-3
- Brand:
- NDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Product Type | Crystal Unit | |
| Standard Frequency | 50MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 450μm | |
| Frequency Tolerance | ±15 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | NX2016SA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Product Type Crystal Unit | ||
Standard Frequency 50MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 450μm | ||
Frequency Tolerance ±15 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series NX2016SA | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
A small and thin surface-mount type crystal unit for automotive.
Ultra compact and thin. (2.0 x 1.6 x 0.45 mm)
Stable start-up characteristics even under extremely severe environmental conditions.
Excellent environmental characteristics, including heat, vibration and shock resistance.
- RS Stock No. 1847956
- Mfr. Part No. NX2016SA-40M-STD-CZS-3
Each (In a Pack of 5)
$1.478
- RS Stock No. 1847987
- Mfr. Part No. NX3225SA-20.000M-STD-CRS-2
Each (In a Pack of 5)
$1.472
- RS Stock No. 1847805
- Mfr. Part No. NX2520SA-16MHZ-STD-CSW-5
Each (In a Pack of 5)
$2.024
- RS Stock No. 7537574
- Mfr. Part No. NX3225SA 12MHZ AT-W-STD-CRS-2
Each (On a Reel of 1000)
$0.678
Related links
- NDK 40 MHz Crystal Unit ±15 ppm 4-Pin 0.45 mm 2 mm 1.6mm
- NDK 12 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 25 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 0.55 mm 3.2 mm 2.5mm
- DiodesZetex 25 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- DiodesZetex 52 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 39 MHz Crystal Oscillator ±8 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm SMD CRYSTAL 4-Pin 0.45 mm 2 mm 1.6mm







