Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 650 μm 3.2 mm 1.5mm
- RS Stock No.:
- 173-5834
- Mfr. Part No.:
- CM7V-T1A 32.768KHZ 12.5PF +/-20PPM TC QA
- Brand:
- Micro Crystal
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-5834
- Mfr. Part No.:
- CM7V-T1A 32.768KHZ 12.5PF +/-20PPM TC QA
- Brand:
- Micro Crystal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Standard Frequency | 32.768 kHz | |
| Product Type | Crystal | |
| Frequency Tolerance | ±20 ppm | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Height | 650 μm | |
| Length | 3.2 mm | |
| Width | 1.5 mm | |
| Load Capacitance | 12.5 pF | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Series Resistance | 70 kΩ | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Standard Frequency 32.768 kHz | ||
Product Type Crystal | ||
Frequency Tolerance ±20 ppm | ||
Package Type SMD | ||
Pin Count 2 | ||
Height 650 μm | ||
Length 3.2 mm | ||
Width 1.5 mm | ||
Load Capacitance 12.5 pF | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Series Resistance 70 kΩ | ||
- COO (Country of Origin):
- CH
CM7V-T1A
Watch Crystals 32.768kHz
Related links
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±10 ppm SMD 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- Micro Crystal 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 4.1 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 5 mm 1.9mm
