Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 650 μm 3.2 mm 1.5mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
729-3300
Mfr. Part No.:
CM7V-T1A 32.768kHz 12.5pF +/-20ppm TC QA
Brand:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Standard Frequency

32.768 kHz

Product Type

Crystal

Frequency Tolerance

±20 ppm

Package Type

SMD

Pin Count

2

Height

650 μm

Length

3.2 mm

Width

1.5 mm

Load Capacitance

12.5 pF

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Series Resistance

70 kΩ

COO (Country of Origin):
CH

CM7V-T1A


Watch Crystals 32.768kHz


  • RS Stock No. 7293287P
  • Mfr. Part No. CM7V-T1A 32.768kHz 12.5pF +/-20ppm TA QA
Each (Supplied on a Reel)
$1.832
  • RS Stock No. 7293271P
  • Mfr. Part No. CM7V-T1A 32.768KHZ 12.5PF ±20PPM TA QC
Each (Supplied on a Reel)
$0.744
  • RS Stock No. 7293287
  • Mfr. Part No. CM7V-T1A 32.768kHz 12.5pF +/-20ppm TA QA
Each (In a Bag of 5)
$1.832
  • RS Stock No. 7293293P
  • Mfr. Part No. CM7V-T1A 32.768kHz 12.5pF +/-20ppm TB QA
Each (Supplied on a Reel)
$2.088

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy