QANTEK 7.3728 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- RS Stock No.:
- 173-5742
- Mfr. Part No.:
- QCP97.37280F18B35R
- Brand:
- QANTEK
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $700.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,392.00
(exc. GST)
$1,531.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.392 | $1,392.00 | - |
| 5000 + | $1.252 | $1,252.00 | $700.00 |
*price indicative
- RS Stock No.:
- 173-5742
- Mfr. Part No.:
- QCP97.37280F18B35R
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 7.3728MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 12.5mm | |
| Width | 4.6mm | |
| Height | 3.7mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 120Ω | |
| Standards/Approvals | RoHS | |
| Series | QCP9 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 7.3728MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 12.5mm | ||
Width 4.6mm | ||
Height 3.7mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 120Ω | ||
Standards/Approvals RoHS | ||
Series QCP9 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QCP9 Series 4 Pad Plastic SMT Crystal Oscillators, 4.6 x 12.5 4-Pad
QCP9 series SMT crystal oscillators with a 4.6 x 12.5 4-pad plastic package suitable for use in commercial and industrial applications. These QCP9 SMT crystal oscillators have excellent environmental and heat resistance with reflow capability and an extended temperature range of -40 to +85°C for industrial applications.
Features and Benefits:
Commerical and Industrial applications
Crystal Oscillators - SMT Plastic case
Related links
- QANTEK 7.3728 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 8 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4.9152 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 3.6864 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 9.8304 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4.096 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 7.3728 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 7 mm 5mm
