QANTEK 3.6864 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- RS Stock No.:
- 173-4476
- Mfr. Part No.:
- QCP93.68640F18B35R
- Brand:
- QANTEK
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,968.00
(exc. GST)
$2,165.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.968 | $1,968.00 | - |
| 5000 + | $1.771 | $1,771.00 | 10% |
*price indicative
- RS Stock No.:
- 173-4476
- Mfr. Part No.:
- QCP93.68640F18B35R
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Product Type | Crystal Unit | |
| Standard Frequency | 3.6864MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 12.5mm | |
| Width | 4.6mm | |
| Height | 3.7mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 200Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | QCP9 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Product Type Crystal Unit | ||
Standard Frequency 3.6864MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 12.5mm | ||
Width 4.6mm | ||
Height 3.7mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 200Ω | ||
Maximum Operating Temperature 85°C | ||
Series QCP9 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QCP9 Series 4 Pad Plastic SMT Crystal Oscillators, 4.6 x 12.5 4-Pad
QCP9 series SMT crystal oscillators with a 4.6 x 12.5 4-pad plastic package suitable for use in commercial and industrial applications. These QCP9 SMT crystal oscillators have excellent environmental and heat resistance with reflow capability and an extended temperature range of -40 to +85°C for industrial applications.
Features and Benefits:
Commerical and Industrial applications
Crystal Oscillators - SMT Plastic case
Related links
- QANTEK 3.6864 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 8 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4.9152 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 7.3728 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 9.8304 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4.096 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- Abracon 3.6864 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.2 mm 12.7 mm 4.7mm
