QANTEK 7.3728 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 7 mm 5mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,257.00

(exc. GST)

$2,483.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$2.257$2,257.00-
2000 - 3000$2.201$2,201.002%
4000 +$2.167$2,167.003%

*price indicative

RS Stock No.:
173-4511
Mfr. Part No.:
QC7A7.37280F12B12R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

7.3728MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

7mm

Width

5mm

Height

1mm

Frequency Tolerance

±10 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

110Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

QC7A

Automotive Standard

No

COO (Country of Origin):
CN

QC7A


Crystals 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy