QANTEK 4.096 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- RS Stock No.:
- 173-4475
- Mfr. Part No.:
- QCP94.09600F18B35R
- Brand:
- QANTEK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4475
- Mfr. Part No.:
- QCP94.09600F18B35R
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Product Type | Crystal Unit | |
| Standard Frequency | 4.096MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 12.5mm | |
| Width | 4.6mm | |
| Height | 3.7mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 150Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | QCP94 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Product Type Crystal Unit | ||
Standard Frequency 4.096MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 12.5mm | ||
Width 4.6mm | ||
Height 3.7mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 150Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series QCP94 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QCP9 Series 4 Pad Plastic SMT Crystal Oscillators, 4.6 x 12.5 4-Pad
QCP9 series SMT crystal oscillators with a 4.6 x 12.5 4-pad plastic package suitable for use in commercial and industrial applications. These QCP9 SMT crystal oscillators have excellent environmental and heat resistance with reflow capability and an extended temperature range of -40 to +85°C for industrial applications.
Features and Benefits:
Commerical and Industrial applications
Crystal Oscillators - SMT Plastic case
Related links
- QANTEK 4.096 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 8 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4.9152 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 7.3728 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 3.6864 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 9.8304 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- Murata 25 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 0.65 mm 2 mm 1.6mm
