QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 4-Pin 1.35 mm 6.7 mm 1.4mm

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,533.00

(exc. GST)

$1,686.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.511$1,533.00-
15000 +$0.46$1,380.009%

*price indicative

RS Stock No.:
173-4757
Mfr. Part No.:
QTP732.76812B20R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12.5pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

6.7mm

Width

1.4mm

Height

1.35mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

65kΩ

Series

QTP7

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

QTP7


Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy