QANTEK 12 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 173-4374
- Mfr. Part No.:
- QC3CA12.0000F12B23R
- Brand:
- QANTEK
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$853.00
(exc. GST)
$938.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.853 | $853.00 | - |
| 2000 - 3000 | $0.832 | $832.00 | 2% |
| 4000 + | $0.819 | $819.00 | 3% |
*price indicative
- RS Stock No.:
- 173-4374
- Mfr. Part No.:
- QC3CA12.0000F12B23R
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Product Type | Crystal | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 120Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | QC3CA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Product Type Crystal | ||
Standard Frequency 12MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1.1mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 120Ω | ||
Maximum Operating Temperature 85°C | ||
Series QC3CA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QC3CA Series SMD Ceramic Crystal Unit
The QC3CA Series SMD Crystal Unit is suitable for high density applications. Also modem, communication and test equipment.
Features and Benefits:
All ceramic epoxy sealed SMD package
Low in height, suitable for thin equipment
Tight tolerance and stability available;Frequency range 12.000 MHz to 48.000 MHz
Crystals 3.2x2.5mm Ceramic case
- RS Stock No. 2327178P
- Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (Supplied on a Reel)
$0.255
- RS Stock No. 2327178
- Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (In a Pack of 25)
$0.255
- RS Stock No. 2763860
- Mfr. Part No. XRCGB40M000F5A00R0
Each (On a Tape of 10)
$0.598
- RS Stock No. 2260575P
- Mfr. Part No. FC4SDCBMM4.0-T1
Each (Supplied on a Reel)
$0.268
Related links
- QANTEK 12 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- QANTEK 20 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- QANTEK 16 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- QANTEK 12 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 25 MHz Crystal ±20 ppm SMD 4-Pin 1.1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm ECX-53 2-Pin 1.1 mm 3.2 mm 5mm











