QANTEK 12 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$3.11

(exc. GST)

$3.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 455 unit(s) ready to ship from another location
  • Plus 3,670 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 245$0.622$3.11-
250 - 495$0.608$3.042%
500 +$0.60$3.003%

*price indicative

Packaging Options:
RS Stock No.:
813-6157
Mfr. Part No.:
QC3CA12.0000F12B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Crystal

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

12pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

1.1mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

120Ω

Series

QC3CA

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

QC3CA Series SMD Ceramic Crystal Unit


The QC3CA Series SMD Crystal Unit is suitable for high density applications. Also modem, communication and test equipment.

Features and Benefits:


All ceramic epoxy sealed SMD package

Low in height, suitable for thin equipment

Tight tolerance and stability available;Frequency range 12.000 MHz to 48.000 MHz

Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy