Epson 32.768 kHz Crystal Unit ±20 ppm FC-135R 2-Pin 800 μm 3.2 mm 1.5mm
- RS Stock No.:
- 173-2303
- Mfr. Part No.:
- X1A000141000312
- Brand:
- Epson
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$413.50
(exc. GST)
$454.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 250 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $1.654 | $413.50 | - |
| 1250 + | $1.488 | $372.00 | 10% |
*price indicative
- RS Stock No.:
- 173-2303
- Mfr. Part No.:
- X1A000141000312
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | FC-135R | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50kΩ | |
| Standards/Approvals | RoHS | |
| Series | FC-13F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type FC-135R | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 800μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50kΩ | ||
Standards/Approvals RoHS | ||
Series FC-13F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
FC-13F
Watch Crystals 32.768kHz
- RS Stock No. 9047503
- Mfr. Part No. X1A000141000312
Each (In a Bag of 5)
$1.836
- RS Stock No. 1485384P
- Mfr. Part No. LFXTAL009678
Each (Supplied on a Reel)
$0.721
- RS Stock No. 6676094
- Mfr. Part No. Q13FC1350000212
Each (In a Pack of 5)
$3.782
- RS Stock No. 2120572
- Mfr. Part No. LFXTAL009709
Each (In a Pack of 5)
$0.796
Related links
- Epson 32.768 kHz Crystal Unit ±20 ppm FC-135R 2-Pin 0.8 mm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.8 mm 3.2 mm 1.5mm
- NDK 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.8 mm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal Unit ±30 ppm FC-12M 2-Pin 0.6 mm 2.05 mm 1.2mm
- RS PRO 32.768 kHz Crystal ±10 ppm SMT 2-Pin 0.8 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm












